Part Details for UB15-2KF1 by Riedon
Overview of UB15-2KF1 by Riedon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB15SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15SKT0-000 D-Subminiature (DB15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for UB15-2KF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1726-ND
|
DigiKey | RES 2K OHM 1% 15W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2140 In Stock |
|
$1.8450 / $4.7000 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 15W, 2000OHM, 1050V, 1% +/-TOL, 20PPM/CEL | 102 |
|
$1.8200 / $4.2000 | Buy Now |