Part Details for UB15KKG015C-CJ by NKK Switches
Overview of UB15KKG015C-CJ by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15KKG015C-CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3976
|
Newark | Low Profile Pushbutton |Nkk Switches UB15KKG015C-CJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $15.7000 | Buy Now |
DISTI #
UB15KKG015C-CJ-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8100 | Buy Now |
DISTI #
633-UB15KKG015CCJ
|
Mouser Electronics | Pushbutton Switches ON(ON) SQ SOLDER RED LED RED/CLR CAP .4VA RoHS: Compliant | 0 |
|
$10.8100 | Order Now |
DISTI #
71044168
|
RS | PB Switch, SPDT, ON-(ON),SQ, Snap-In, Red LED, W/Red/Clear Cap,0.4VA,28VAC/DC, Solder | NKK Switches UB15KKG015C-CJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1600 / $10.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.6900 | Buy Now |
DISTI #
UB15KKG015C-CJ
|
TTI | Pushbutton Switches ON(ON) SQ SOLDER RED LED RED/CLR CAP .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7000 / $10.6000 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 6 |
|
$6.4200 / $9.7000 | Buy Now |
Part Details for UB15KKG015C-CJ
UB15KKG015C-CJ CAD Models
UB15KKG015C-CJ Part Data Attributes:
|
UB15KKG015C-CJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15KKG015C-CJ
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Red; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |