There are no models available for this part yet.
Overview of UB15KKG015D-DJ by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UB15KKG015D-DJ by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-UB15KKG015D-DJ-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$11.7818 / $17.8000 | Buy Now | |
DISTI #
UB15KKG015D-DJ-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9200 | Buy Now | |
DISTI #
633-UB15KKG015D-DJ
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$10.9200 | Order Now | |
DISTI #
71044175
|
RS | PB Switch, SPDT, ON-(ON),Square, SnapIn, Amber LED, W/Ambr/Clear,0.4VA,28VAC/DC, Sldr | NKK Switches UB15KKG015D-DJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2700 / $10.9200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$7.7600 | Buy Now | ||
DISTI #
UB15KKG015D-DJ
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.6200 / $11.4600 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 12 |
|
$6.4800 / $9.7900 | Buy Now |
CAD Models for UB15KKG015D-DJ by NKK Switches
Part Data Attributes for UB15KKG015D-DJ by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Length
|
0.098 inch
|
Actuator Material
|
PHOSPHOR BRONZE
|
Actuator Travel
|
2.3 mm
|
Actuator Type
|
SQUARE BUTTON TYPE
|
Additional Feature
|
CSA; UL
|
Body Height
|
10 mm
|
Body Length or Diameter
|
17.8 mm
|
Center Contact Material
|
COPPER/SILVER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.014A@28VAC
|
Contact Current(AC)-Max
|
0.014 A
|
Contact Current(DC)-Max
|
0.014 A
|
Contact (DC) Max Rating R Load
|
0.014A@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
COPPER/SILVER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
AMBER LED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.9 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
5
|
Sealing
|
EPOXY TERMINAL SEALED; MOISTURE PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.197 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesLow Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Amber; illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 0.4; Illumination: IlluminatedVS
-