Part Details for UB15KKG01N-C/AT499 by NKK Switches
Overview of UB15KKG01N-C/AT499 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15KKG01N-C/AT499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3965
|
Newark | Low Profile Pushbutton |Nkk Switches UB15KKG01N-C/AT499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $15.6200 | Buy Now |
DISTI #
UB15KKG01N-C/AT499-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7700 | Buy Now |
DISTI #
633-UB15KKG01NCAT499
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN PC AND SOLDER RoHS: Compliant | 0 |
|
$10.7700 | Order Now |
DISTI #
71044191
|
RS | Switch, P/B, SPDT, ON-(ON),Square, SnapIn, Red Cap, W/Switch Guard,0.4VA,28VAC/DC, Sldr | NKK Switches UB15KKG01N-C/AT499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1100 / $10.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.6500 | Buy Now |
DISTI #
UB15KKG01N-C/AT499
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN PC AND SOLDER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.2300 / $10.6600 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 60 |
|
$9.6500 / $15,950.0000 | Buy Now |