There are no models available for this part yet.
Overview of UB15KKG01N-C by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UB15KKG01N-C by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X3964
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28Vac, Product Range:Ub Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Red, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Nkk Switches UB15KKG01N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $12.6600 | Buy Now | |
DISTI #
3937-UB15KKG01N-C-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
265 In Stock |
|
$9.1273 / $13.7800 | Buy Now | |
DISTI #
360-3863-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
32 In Stock |
|
$5.6480 / $8.7700 | Buy Now | |
DISTI #
633-UB15KKG01N-C
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) RED RoHS: Compliant | 0 |
|
$5.7000 / $8.2000 | Order Now | |
DISTI #
70367480
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Snap-In, Non-Illum, Red Cap,0.4VA,28VAC/DC, Solder | NKK Switches UB15KKG01N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 / $8.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$6.0200 | Buy Now | ||
DISTI #
UB15KKG01N-C
|
TTI | Pushbutton Switches SPDT ON-(ON) RED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$7.6100 / $8.9100 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 345 |
|
$5.0200 / $7.5800 | Buy Now | ||
DISTI #
C1S530800572402
|
Chip1Stop | Push Button Switch RoHS: Compliant | 19 |
|
$4.8900 | Buy Now |
CAD Models for UB15KKG01N-C by NKK Switches
Part Data Attributes for UB15KKG01N-C by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Length
|
0.098 inch
|
Actuator Travel
|
2.3114 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
15.7988 mm
|
Body Height
|
17.5006 mm
|
Body Length or Diameter
|
15.7988 mm
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.197 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesLow Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 0.4; Illumination: Non-IlluminatedVS
-
Alternate Parts for UB15KKG01N-C
This table gives cross-reference parts and alternative options found for UB15KKG01N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB15KKG01N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2411E2G01-HC | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB15KKG01N-C vs MB2411E2G01-HC |
MB2511JG01-C | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | UB15KKG01N-C vs MB2511JG01-C |
700SP7M1REAP1BLK | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | E-Switch Inc | UB15KKG01N-C vs 700SP7M1REAP1BLK |
MB2411E2G01-FB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB15KKG01N-C vs MB2411E2G01-FB |
MB2411E2G01-HA | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB15KKG01N-C vs MB2411E2G01-HA |
MB2411S2G01-FB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB15KKG01N-C vs MB2411S2G01-FB |
UB215SKG015C-1JF | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount, | NKK Switches | UB15KKG01N-C vs UB215SKG015C-1JF |
MB2411JG01-A-1A | Snap-Action Snap-In Mount Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.00mm x 12.50mm; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | UB15KKG01N-C vs MB2411JG01-A-1A |
UB215SKG015C-1JC | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount, | NKK Switches | UB15KKG01N-C vs UB215SKG015C-1JC |
UB215SKG015C-1JB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount, | NKK Switches | UB15KKG01N-C vs UB215SKG015C-1JB |