Part Details for UB15KKW015C by NKK Switches
Overview of UB15KKW015C by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15KKW015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4009
|
Newark | Low Profile Pushbutton |Nkk Switches UB15KKW015C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $14.5800 | Buy Now |
DISTI #
UB15KKW015C-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
72 In Stock |
|
$6.4337 / $9.7400 | Buy Now |
DISTI #
633-UB15W015C
|
Mouser Electronics | Pushbutton Switches SP ON-(ON) BRT RD AG RoHS: Compliant | 0 |
|
$6.4300 / $9.7400 | Order Now |
DISTI #
71044195
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Snap-In, Red LED, No Cap,5A,125VAC, Solder | NKK Switches UB15KKW015C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 / $9.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$6.9300 | Buy Now |
DISTI #
UB15KKW015C
|
TTI | Pushbutton Switches SP ON-(ON) BRT RD AG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$7.5100 / $9.7400 | Buy Now |
DISTI #
UB15KKW015C
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/125VAC, ON-(ON), 200MΩ, UB Min Qty: 1 | 23 |
|
$7.7200 / $8.2500 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 26 |
|
$5.7900 / $8.7400 | Buy Now |
Part Details for UB15KKW015C
UB15KKW015C CAD Models
UB15KKW015C Part Data Attributes
|
UB15KKW015C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15KKW015C
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |