Part Details for UB15KKW015D-DB by NKK Switches
Overview of UB15KKW015D-DB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15KKW015D-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4017
|
Newark | Low Profile Pushbutton |Nkk Switches UB15KKW015D-DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $15.0800 | Buy Now |
DISTI #
UB15KKW015D-DB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3800 | Buy Now |
DISTI #
633-UB15KKW015DDB
|
Mouser Electronics | Pushbutton Switches Series UB Illuminate Pshbutton RoHS: Compliant | 0 |
|
$10.3800 | Order Now |
DISTI #
71044201
|
RS | Switch, P/B, SPDT, ON-(ON),Sq, Snap-In, Amber LED, W/Amber-White Cap,5A,125VAC, Solder | NKK Switches UB15KKW015D-DB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7700 / $10.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3800 | Buy Now |
DISTI #
UB15KKW015D-DB
|
TTI | Pushbutton Switches Series UB Illuminate Pshbutton Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.3400 / $10.2000 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 200 |
|
$6.1700 / $9.3100 | Buy Now |
Part Details for UB15KKW015D-DB
UB15KKW015D-DB CAD Models
UB15KKW015D-DB Part Data Attributes:
|
UB15KKW015D-DB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15KKW015D-DB
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Amber (White Filter/Diffuser); illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |