There are no models available for this part yet.
Overview of UB15KKW015F-AB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UB15KKW015F-AB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X4023
|
Newark | Low Profile Pushbutton |Nkk Switches UB15KKW015F-AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $18.4200 | Buy Now | |
DISTI #
3937-UB15KKW015F-AB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
222 In Stock |
|
$13.6909 / $20.6900 | Buy Now | |
DISTI #
UB15KKW015F-AB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22 In Stock |
|
$7.4125 / $12.4000 | Buy Now | |
DISTI #
633-UB15KKW015F-AB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) GREEN RoHS: Compliant | 0 |
|
$8.3800 / $12.4000 | Order Now | |
DISTI #
70192830
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Snap-In, Green LED, Blk Cap W/Window,5A,125VAC, Sldr | NKK Switches UB15KKW015F-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6600 / $12.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$9.0200 | Buy Now | ||
DISTI #
UB15KKW015F-AB
|
TTI | Pushbutton Switches SPDT ON-(ON) GREEN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.5000 / $13.2400 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 275 |
|
$7.5300 / $11.3800 | Buy Now |