Part Details for UB15KKW015F-JB by NKK Switches
Overview of UB15KKW015F-JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15KKW015F-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4027
|
Newark | Low Profile Pushbutton |Nkk Switches UB15KKW015F-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $15.5400 | Buy Now |
DISTI #
UB15KKW015F-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3800 | Buy Now |
DISTI #
633-UB15KKW015FJB
|
Mouser Electronics | Pushbutton Switches ON(ON) SQ SNPIN 6A GRN LED CLR/WHT CAP RoHS: Compliant | 0 |
|
$10.3800 | Order Now |
DISTI #
70367489
|
RS | Switch, P/B, SPDT, ON-(ON),Sq, Snap-In, Amber LED, W/Green-White Cap,5A,125VAC, Solder | NKK Switches UB15KKW015F-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $10.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$7.3800 | Buy Now |
DISTI #
UB15KKW015F-JB
|
TTI | Pushbutton Switches ON(ON) SQ SNPIN 6A GRN LED CLR/WHT CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.1500 / $8.8500 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 300 |
|
$6.1700 / $9.3100 | Buy Now |