Part Details for UB15NKG015F by NKK Switches
Overview of UB15NKG015F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15NKG015F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4091
|
Newark | Low Profile Pushbutton |Nkk Switches UB15NKG015F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $17.1000 | Buy Now |
DISTI #
UB15NKG015F-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$6.6660 / $11.5000 | Buy Now |
DISTI #
633-UB15NKG015F
|
Mouser Electronics | Pushbutton Switches RECT ON(ON) GRN LED SOLDER LUG BODY ONLY RoHS: Compliant | 0 |
|
$7.7700 / $11.5000 | Order Now |
DISTI #
71044253
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle, Snap-In, Green LED, No Cap,0.4VA,28VDC, Solder | NKK Switches UB15NKG015F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 / $11.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3700 | Buy Now |
DISTI #
UB15NKG015F
|
TTI | Pushbutton Switches RECT ON(ON) GRN LED SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$9.6700 / $11.5000 | Buy Now |
DISTI #
UB15NKG015F
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$10.6800 / $12.2900 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 2 |
|
$6.9900 / $10.5600 | Buy Now |
Part Details for UB15NKG015F
UB15NKG015F CAD Models
UB15NKG015F Part Data Attributes:
|
UB15NKG015F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15NKG015F
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 22.40mm x 16.20mm; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |