Part Details for UB15RKW035D-JD by NKK Switches
Overview of UB15RKW035D-JD by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15RKW035D-JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4140
|
Newark | Low Profile Pushbutton |Nkk Switches UB15RKW035D-JD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $16.8600 | Buy Now |
DISTI #
UB15RKW035D-JD-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6300 | Buy Now |
DISTI #
633-UB15RKW035D-JD
|
Mouser Electronics | Pushbutton Switches RECT ON(ON) AMBR LED & DIFFSR CLR LENS PC RoHS: Compliant | 0 |
|
$11.6300 | Order Now |
DISTI #
71044296
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle, PCB, Amber LED, W/Clear-Amber Cap,5A,125VAC, PC | NKK Switches UB15RKW035D-JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9500 / $11.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$8.2600 | Buy Now |
DISTI #
UB15RKW035D-JD
|
TTI | Pushbutton Switches RECT ON(ON) AMBR LED & DIFFSR CLR LENS PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.4400 / $11.4100 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 1 |
|
$10.4200 / $17,250.0000 | Buy Now |
Part Details for UB15RKW035D-JD
UB15RKW035D-JD CAD Models
UB15RKW035D-JD Part Data Attributes:
|
UB15RKW035D-JD
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15RKW035D-JD
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Rectangular, Button; Actuator Cap Color: Clear (Amber Filter/Diffuser); illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |