Part Details for UB15RKW035D by NKK Switches
Overview of UB15RKW035D by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15RKW035D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4137
|
Newark | Low Profile Pushbutton |Nkk Switches UB15RKW035D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 / $16.3400 | Buy Now |
DISTI #
UB15RKW035D-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23 In Stock |
|
$6.4903 / $9.8300 | Buy Now |
DISTI #
633-UB15RKW035D
|
Mouser Electronics | Pushbutton Switches RECT SPDT ON(ON) PC AMBER LED BODY ONLY RoHS: Compliant | 0 |
|
$6.7400 / $9.8300 | Order Now |
DISTI #
70367519
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle, PCB, Amber LED, No Cap,5A,125VAC, PC Pin | NKK Switches UB15RKW035D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4800 / $10.1100 | RFQ |
|
Future Electronics | UB Series SPDT On-On Straight PCB Mount Amber Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.9100 / $8.3000 | Buy Now |
DISTI #
UB15RKW035D
|
TTI | Pushbutton Switches RECT SPDT ON(ON) PC AMBER LED BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.2100 / $9.0900 | Buy Now |
DISTI #
UB15RKW035D
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$9.9800 / $11.5000 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 1 |
|
$6.4800 / $9.7900 | Buy Now |
Part Details for UB15RKW035D
UB15RKW035D CAD Models
UB15RKW035D Part Data Attributes:
|
UB15RKW035D
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15RKW035D
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |