Part Details for UB15RKW035F-JF by NKK Switches
Overview of UB15RKW035F-JF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15RKW035F-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4144
|
Newark | Low Profile Pushbutton |Nkk Switches UB15RKW035F-JF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $16.8600 | Buy Now |
DISTI #
3937-UB15RKW035F-JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
12 In Stock |
|
$12.5455 / $18.9500 | Buy Now |
DISTI #
UB15RKW035F-JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6300 | Buy Now |
DISTI #
633-UB15RKW035F-JF
|
Mouser Electronics | Pushbutton Switches ON(ON) RECT 6A GRN LED CLR/GRN CAP PC RoHS: Compliant | 0 |
|
$11.6300 | Order Now |
DISTI #
70235007
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle, PCB, Green LED, W/Clear-Green Cap,5A,125VAC, PC | NKK Switches UB15RKW035F-JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 / $11.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$8.2600 | Buy Now |
DISTI #
UB15RKW035F-JF
|
TTI | Pushbutton Switches ON(ON) RECT 6A GRN LED CLR/GRN CAP PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.9900 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 20 |
|
$6.9000 / $10.4200 | Buy Now |