Part Details for UB15RKW035F by NKK Switches
Overview of UB15RKW035F by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15RKW035F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4141
|
Newark | Low Profile Pushbutton |Nkk Switches UB15RKW035F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1800 / $16.3400 | Buy Now |
DISTI #
UB15RKW035F-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25 In Stock |
|
$7.2114 / $10.9200 | Buy Now |
DISTI #
3937-UB15RKW035F-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$11.7818 / $17.8000 | Buy Now |
DISTI #
633-15RKW035F
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PUSHBUTTON RoHS: Compliant | 0 |
|
$7.2100 / $10.9200 | Order Now |
DISTI #
70367520
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle, PCB, Green LED, No Cap,5A,125VAC, PC Pin | NKK Switches UB15RKW035F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2200 / $9.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$7.7600 | Buy Now |
DISTI #
UB15RKW035F
|
TTI | Pushbutton Switches LOW PROFILE PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.1400 / $9.0900 | Buy Now |
DISTI #
UB15RKW035F
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$10.2700 / $11.8300 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 20 |
|
$6.4800 / $9.7900 | Buy Now |