Part Details for UB15RKW03N-A by NKK Switches
Overview of UB15RKW03N-A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UB15RKW03N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4131
|
Newark | Low Profile Pushbutton |Nkk Switches UB15RKW03N-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $12.2600 | Buy Now |
DISTI #
3937-UB15RKW03N-A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$8.8545 / $13.3500 | Buy Now |
DISTI #
UB15RKW03N-A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3900 | Buy Now |
DISTI #
633-UB15RKW03N-A
|
Mouser Electronics | Pushbutton Switches RECT SPDT ON(ON) PC BLACK CAP 6A RoHS: Compliant | 0 |
|
$8.3900 | Order Now |
DISTI #
71044299
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle, PCB, Non-Illum, W/Black Cap,5A,125VAC, PC Pin | NKK Switches UB15RKW03N-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8700 / $8.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$5.8200 | Buy Now |
DISTI #
UB15RKW03N-A
|
TTI | Pushbutton Switches RECT SPDT ON(ON) PC BLACK CAP 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.6900 / $7.4500 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 7 |
|
$4.8700 / $7.3400 | Buy Now |
Part Details for UB15RKW03N-A
UB15RKW03N-A CAD Models
UB15RKW03N-A Part Data Attributes
|
UB15RKW03N-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15RKW03N-A
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Rectangular, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.098 inch | |
Actuator Material | PHOSPHOR BRONZE | |
Actuator Travel | 2.3 mm | |
Actuator Type | RECTANGULAR BUTTON TYPE | |
Additional Feature | CSA; UL | |
Body Breadth | 15.24 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20.32 mm | |
Center Contact Material | COPPER/SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER/SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.9 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |