Part Details for UB15RKW03N by NKK Switches
Overview of UB15RKW03N by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15RKW03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4130
|
Newark | Low Profile Pushbutton |Nkk Switches UB15RKW03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $11.7000 | Buy Now |
DISTI #
UB15RKW03N-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$5.2717 / $8.0000 | Buy Now |
DISTI #
633-UB15RKW03N
|
Mouser Electronics | Pushbutton Switches RECT SPDT ON(ON) PC BODY ONLY 6A RoHS: Compliant | 0 |
|
$5.2700 / $8.0000 | Order Now |
DISTI #
71044298
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle, PCB, Non-Illum, No Cap,5A,125VAC, PC Pin | NKK Switches UB15RKW03N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 / $7.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$5.5700 | Buy Now |
DISTI #
UB15RKW03N
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$6.4800 / $7.5600 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 7 |
|
$4.6400 / $7.0100 | Buy Now |