Part Details for UB15SKG035D-JD by NKK Switches
Overview of UB15SKG035D-JD by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKG035D-JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4166
|
Newark | Low Profile Pushbutton |Nkk Switches UB15SKG035D-JD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $14.7400 | Buy Now |
DISTI #
3937-UB15SKG035D-JD-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
428 In Stock |
|
$10.6182 / $16.0500 | Buy Now |
DISTI #
UB15SKG035D-JD-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
22 In Stock |
|
$6.5044 / $9.8500 | Buy Now |
DISTI #
633-UB15SKG035DJD
|
Mouser Electronics | Pushbutton Switches ON(ON) SQ .4VA AMBER LED CLR/AMBR CAP PC RoHS: Compliant | 24 |
|
$6.5000 / $9.8500 | Buy Now |
DISTI #
71044308
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB, Amber LED, W/Clear-Amber Cap,0.4A,28VAC/DC, PC | NKK Switches UB15SKG035D-JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 / $9.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$7.0000 | Buy Now |
DISTI #
UB15SKG035D-JD
|
TTI | Pushbutton Switches ON(ON) SQ .4VA AMBER LED CLR/AMBR CAP PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.6600 / $9.7500 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 461 |
|
$5.8400 / $8.8300 | Buy Now |
Part Details for UB15SKG035D-JD
UB15SKG035D-JD CAD Models
UB15SKG035D-JD Part Data Attributes
|
UB15SKG035D-JD
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15SKG035D-JD
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Clear (Amber Filter/Diffuser); illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |