Part Details for UB15SKG036G-JB by NKK Switches
Overview of UB15SKG036G-JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKG036G-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4181
|
Newark | Low Profile Pushbutton |Nkk Switches UB15SKG036G-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7700 / $32.8500 | Buy Now |
DISTI #
UB15SKG036G-JB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
25 In Stock |
|
$14.8125 / $23.4600 | Buy Now |
DISTI #
633-UB15SKG036G-JB
|
Mouser Electronics | Pushbutton Switches ON (ON) BLUE LED RoHS: Compliant | 0 |
|
$17.3500 / $23.4600 | Order Now |
DISTI #
71044319
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB, SB Blue LED, Clear-White Cap,0.4A,28VAC/DC, PC | NKK Switches UB15SKG036G-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0300 / $23.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.0400 | Buy Now |
DISTI #
UB15SKG036G-JB
|
TTI | Pushbutton Switches ON (ON) BLUE LED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.0500 / $23.1200 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 12 |
|
$15.0700 / $22.7500 | Buy Now |