-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Blue; illumination voltage: 3.2 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Illuminated
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4180
|
Newark | Low Profile Pushbutton |Nkk Switches UB15SKG036G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 / $31.9500 | Buy Now |
DISTI #
UB15SKG036G-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19 In Stock |
|
$14.4125 / $22.8200 | Buy Now |
DISTI #
3937-UB15SKG036G-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
633-UB15SKG036G
|
Mouser Electronics | Pushbutton Switches SQ SPDT ON(ON) BLUE LED PC BODY ONLY RoHS: Compliant | 0 |
|
$16.8800 / $22.8200 | Order Now |
DISTI #
71044318
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB, SB Blue LED, No Cap,0.4A,28VAC/DC, PC Pin | NKK Switches UB15SKG036G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6900 / $22.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$17.5400 | Buy Now |
DISTI #
UB15SKG036G
|
TTI | Pushbutton Switches SQ SPDT ON(ON) BLUE LED PC BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.7100 / $19.4200 | Buy Now |
DISTI #
UB15SKG036G
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$17.9300 / $20.7700 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 13 |
|
$14.6500 / $22.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UB15SKG036G
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15SKG036G
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Blue; illumination voltage: 3.2 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |