Part Details for UB15SKG03N-A by NKK Switches
Overview of UB15SKG03N-A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKG03N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4146
|
Newark | Pushbutton Switch, Spdt, 28Vac/Vdc, Th, Product Range:Ub Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |Nkk Switches UB15SKG03N-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $11.8600 | Buy Now |
DISTI #
360-3950-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
232 In Stock |
|
$5.3439 / $8.1100 | Buy Now |
DISTI #
633-UB15SKG03N-A
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) 0.4VA BLACK CAP SQUARE RoHS: Compliant | 18 |
|
$7.7000 / $8.7500 | Buy Now |
DISTI #
70367532
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB, Non-Illum, W/Black Cap,0.4A,28VAC/DC, PC Pin | NKK Switches UB15SKG03N-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $8.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.1800 / $6.4500 | Buy Now |
DISTI #
UB15SKG03N-A
|
TTI | Pushbutton Switches SPDT ON-(ON) 0.4VA BLACK CAP SQUARE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$5.6000 / $8.1100 | Buy Now |
Part Details for UB15SKG03N-A
UB15SKG03N-A CAD Models
UB15SKG03N-A Part Data Attributes:
|
UB15SKG03N-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15SKG03N-A
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |