Part Details for UB15SKG03N-C by NKK Switches
Overview of UB15SKG03N-C by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKG03N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4148
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28Vac, Product Range:Ub Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Red, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Nkk Switches UB15SKG03N-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $11.8600 | Buy Now |
DISTI #
360-2651-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
121 In Stock |
|
$5.3439 / $8.1100 | Buy Now |
DISTI #
633-UB15SKG03N-C
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) 0.4VA SQUARE RED CAP RoHS: Compliant | 6 |
|
$5.3400 / $7.9300 | Buy Now |
DISTI #
70367534
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB, Non-Illum, W/Red Cap,0.4A,28VAC/DC, PC Pin | NKK Switches UB15SKG03N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6300 / $8.1100 | RFQ |
|
Future Electronics | UB Series SPDT On-Momentary Square Nonilluminated Straight PC Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$5.9500 / $6.2000 | Buy Now |
DISTI #
77721038
|
Verical | Switch Push Button ON (ON) SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 2 |
|
$4.9520 / $6.9640 | Buy Now |
DISTI #
UB15SKG03N-C
|
TTI | Pushbutton Switches SPDT ON-(ON) 0.4VA SQUARE RED CAP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$5.6000 / $7.7700 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 342 |
|
$4.7100 / $7.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 135 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
2376341
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9159 / $8.5633 | Buy Now |
Part Details for UB15SKG03N-C
UB15SKG03N-C CAD Models
UB15SKG03N-C Part Data Attributes:
|
UB15SKG03N-C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15SKG03N-C
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | EXTRA LOW PROFILE | |
Body Breadth | 15.24 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for UB15SKG03N-C
This table gives cross-reference parts and alternative options found for UB15SKG03N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB15SKG03N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWCKG01-5C12-HB | Pushbutton Switch | NKK Switches | UB15SKG03N-C vs YB215CWCKG01-5C12-HB |
YB215CWCPG01-5F24-HB | Pushbutton Switch | NKK Switches | UB15SKG03N-C vs YB215CWCPG01-5F24-HB |
UB15SKG035F-JB | Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Clear (White Filter/Diffuser); illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Illuminated | NKK Switches | UB15SKG03N-C vs UB15SKG035F-JB |
GB15AH-XB | Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | UB15SKG03N-C vs GB15AH-XB |
YB215CWSPG01-5C-HB | Pushbutton Switch | NKK Switches | UB15SKG03N-C vs YB215CWSPG01-5C-HB |
YB215CWSPG01-5C12-HB | Pushbutton Switch | NKK Switches | UB15SKG03N-C vs YB215CWSPG01-5C12-HB |
YB215CWCPG01-N-HB | Pushbutton Switch | NKK Switches | UB15SKG03N-C vs YB215CWCPG01-N-HB |
YB215CWSPG01-5D05-HB | Pushbutton Switch | NKK Switches | UB15SKG03N-C vs YB215CWSPG01-5D05-HB |
YB215CWSKG01-5F05-HB | Pushbutton Switch | NKK Switches | UB15SKG03N-C vs YB215CWSKG01-5F05-HB |
YB215CWCPG01-5C24-HB | Pushbutton Switch | NKK Switches | UB15SKG03N-C vs YB215CWCPG01-5C24-HB |