Part Details for UB15SKW035D-DD by NKK Switches
Overview of UB15SKW035D-DD by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKW035D-DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4196
|
Newark | Low Profile Pushbutton |Nkk Switches UB15SKW035D-DD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $15.8600 | Buy Now |
DISTI #
UB15SKW035D-DD-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6000 | Buy Now |
DISTI #
633-UB15SKW035DDD
|
Mouser Electronics | Pushbutton Switches ON(ON) SQUARE PC AMB LED AMB/AMB CAP 5A RoHS: Compliant | 0 |
|
$10.6000 | Order Now |
DISTI #
70367538
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB, Amber LED, W/Amber-Amber Cap,5A,125VAC, PC Pin | NKK Switches UB15SKW035D-DD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9700 / $10.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5400 | Buy Now |
DISTI #
UB15SKW035D-DD
|
TTI | Pushbutton Switches ON(ON) SQUARE PC AMB LED AMB/AMB CAP 5A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5400 / $10.4200 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 174 |
|
$6.2900 / $9.5000 | Buy Now |