Part Details for UB15SKW035D by NKK Switches
Overview of UB15SKW035D by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKW035D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4195
|
Newark | Low Profile Pushbutton |Nkk Switches UB15SKW035D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $14.7400 | Buy Now |
DISTI #
UB15SKW035D-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8500 | Buy Now |
DISTI #
633-UB15SKW035D
|
Mouser Electronics | Pushbutton Switches ON(ON) SQ .6A AMBER LED PC BODY ONLY RoHS: Compliant | 0 |
|
$9.8500 | Order Now |
DISTI #
71044327
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB Mount, Amber LED, No Cap,5A,125VAC, PC Pin | NKK Switches UB15SKW035D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2600 / $9.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$7.0000 | Buy Now |
DISTI #
UB15SKW035D
|
TTI | Pushbutton Switches ON(ON) SQ .6A AMBER LED PC BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.8600 / $9.6800 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 160 |
|
$8.8300 / $14,600.0000 | Buy Now |
Part Details for UB15SKW035D
UB15SKW035D CAD Models
UB15SKW035D Part Data Attributes
|
UB15SKW035D
NKK Switches
Buy Now
|
Compare Parts:
UB15SKW035D
NKK Switches
|
Samacsys Manufacturer | NKK Switches |