Part Details for UB15SKW03N-B by NKK Switches
Overview of UB15SKW03N-B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKW03N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4183
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 5A, 250Vac, Product Range:Ub Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:White, Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB15SKW03N-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $11.2200 | Buy Now |
DISTI #
UB15SKW03N-B-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0550 / $7.6700 | Buy Now |
DISTI #
633-UB15SKW03N-B
|
Mouser Electronics | Pushbutton Switches SPDT NON-ILLUMINATED RoHS: Compliant | 1 |
|
$8.4300 | Buy Now |
DISTI #
70367542
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB Mount, Non-Illum, White No Cap,5A,125VAC, PC Pin | NKK Switches UB15SKW03N-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $7.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3300 | Buy Now |
DISTI #
UB15SKW03N-B
|
TTI | Pushbutton Switches SPDT NON-ILLUMINATED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.8700 / $6.8300 | Buy Now |
DISTI #
2376346
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 5A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5846 / $8.1405 | Buy Now |
Part Details for UB15SKW03N-B
UB15SKW03N-B CAD Models
UB15SKW03N-B Part Data Attributes:
|
UB15SKW03N-B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15SKW03N-B
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: White; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.24 mm | |
Body Height | 16.4846 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for UB15SKW03N-B
This table gives cross-reference parts and alternative options found for UB15SKW03N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB15SKW03N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB15NBKW01N-F | Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Rectangular, Button; Actuator Cap Color: Green; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: With Barrier; panel cutout dimensions: Rectangular - 22.40mm x 16.20mm; Rating: 5; Illumination: Non-Illuminated | NKK Switches | UB15SKW03N-B vs UB15NBKW01N-F |
UB15NKW01E-EB | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB15SKW03N-B vs UB15NKW01E-EB |
UB15RKW03C-FB | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB15SKW03N-B vs UB15RKW03C-FB |
UB15NBKW01F-JB | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB15SKW03N-B vs UB15NBKW01F-JB |
UB15RKW03F-JF | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB15SKW03N-B vs UB15RKW03F-JF |
UB15RKW03N-C | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB15SKW03N-B vs UB15RKW03N-C |
UB15KKW01F-EE | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB15SKW03N-B vs UB15KKW01F-EE |
UB15RKW03F-CC | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB15SKW03N-B vs UB15RKW03F-CC |
UB15NBKW01F-A | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB15SKW03N-B vs UB15NBKW01F-A |
UB15NKW01E-CC | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB15SKW03N-B vs UB15NKW01E-CC |