Part Details for UB16KKG015F-AB by NKK Switches
Overview of UB16KKG015F-AB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB16KKG015F-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4235
|
Newark | Low Profile Pushbutton |Nkk Switches UB16KKG015F-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $20.9100 | Buy Now |
DISTI #
UB16KKG015F-AB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
633-UB16KKG015F-AB
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON GREEN RoHS: Compliant | 0 |
|
$14.0700 | Order Now |
DISTI #
71044358
|
RS | Switch, P/B, SPDT, ON-ON, Sq, Snap-In, Grn LED, Amber Cap W/Window,0.4VA,28VAC/DC, Sldr | NKK Switches UB16KKG015F-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2200 / $14.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2400 | Buy Now |
DISTI #
UB16KKG015F-AB
|
TTI | Pushbutton Switches SPDT ON-ON GREEN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7500 / $13.9200 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 22 |
|
$8.5500 / $12.9100 | Buy Now |
Part Details for UB16KKG015F-AB
UB16KKG015F-AB CAD Models
UB16KKG015F-AB Part Data Attributes:
|
UB16KKG015F-AB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB16KKG015F-AB
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Black (White Window); illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |