Part Details for UB16NBKW015C by NKK Switches
Overview of UB16NBKW015C by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB16NBKW015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4299
|
Newark | Low Profile Pushbutton |Nkk Switches UB16NBKW015C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $17.8800 | Buy Now |
DISTI #
3937-UB16NBKW015C-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$13.3091 / $20.0700 | Buy Now |
DISTI #
UB16NBKW015C-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$7.6780 / $11.6300 | Buy Now |
DISTI #
633-UB16NBKW015C
|
Mouser Electronics | Pushbutton Switches RECT W/BARIER ON-ON RED LED SLDR NO CAP RoHS: Compliant | 0 |
|
$7.6700 / $11.6200 | Order Now |
DISTI #
70367561
|
RS | Switch, P/B, SPDT, ON-ON, Rectangle W/Barrier, Red LED, No Cap,5A,125VAC, Solder | NKK Switches UB16NBKW015C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9300 / $11.6300 | RFQ |
|
Future Electronics | UB Series 5 A SPDT On-On Solder Lug Panel Mount Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$9.0400 / $9.5000 | Buy Now |
DISTI #
UB16NBKW015C
|
TTI | Pushbutton Switches RECT W/BARIER ON-ON RED LED SLDR NO CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9900 / $12.8400 | Buy Now |
DISTI #
UB16NBKW015C
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-ON, red Min Qty: 1 | 0 |
|
$11.5300 / $13.2600 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 15 |
|
$7.3200 / $11.0400 | Buy Now |