Part Details for UB16RKW035D-JD by NKK Switches
Overview of UB16RKW035D-JD by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB16RKW035D-JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4348
|
Newark | Low Profile Pushbutton |Nkk Switches UB16RKW035D-JD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6500 / $18.0300 | Buy Now |
DISTI #
UB16RKW035D-JD-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1300 | Buy Now |
DISTI #
633-UB16RKW035D-JD
|
Mouser Electronics | Pushbutton Switches RECT ON-ON AMBR LED & DIFFSR CLR LENS PC RoHS: Compliant | 0 |
|
$12.1300 | Order Now |
DISTI #
71044451
|
RS | Switch, P/B, SPDT, ON-ON, Rectangle, PCB, Amber LED, W/Clear-Amber Cap,5A,125VAC, PC Pin | NKK Switches UB16RKW035D-JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3900 / $12.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8300 | Buy Now |
DISTI #
UB16RKW035D-JD
|
TTI | Pushbutton Switches RECT ON-ON AMBR LED & DIFFSR CLR LENS PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.4200 | Buy Now |