There are no models available for this part yet.
Overview of UB16RKW03N-JB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UB16RKW03N-JB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UB16RKW03N-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 100 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9742 | Buy Now | |
DISTI #
633-UB16RKW03N-JB
|
Mouser Electronics | Pushbutton Switches ON-ON RECT .4VA PC CLEAR/WHITE CAP RoHS: Compliant | 0 |
|
$6.0900 / $6.8300 | Order Now |
CAD Models for UB16RKW03N-JB by NKK Switches
Part Data Attributes for UB16RKW03N-JB by NKK Switches
UB16RKW03N-JB
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
UB16RKW03N-JBNKK SwitchesVS
-