Part Details for UB16SKW035C-JJ by NKK Switches
Overview of UB16SKW035C-JJ by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB16SKW035C-JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4390
|
Newark | Low Profile Pushbutton |Nkk Switches UB16SKW035C-JJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $17.1800 | Buy Now |
DISTI #
UB16SKW035C-JJ-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5600 | Buy Now |
DISTI #
633-UB16SKW035C-JJ
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$11.5600 | Order Now |
DISTI #
71044480
|
RS | Switch, P/B, SPDT, ON-ON, Square, PCB Mount, Red LED, W/Clear-Clear Cap,5A,125VAC, PC | NKK Switches UB16SKW035C-JJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8600 / $11.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4200 | Buy Now |
DISTI #
UB16SKW035C-JJ
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.4700 / $11.4400 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 56 |
|
$7.0200 / $10.6100 | Buy Now |
Part Details for UB16SKW035C-JJ
UB16SKW035C-JJ CAD Models
UB16SKW035C-JJ Part Data Attributes:
|
UB16SKW035C-JJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB16SKW035C-JJ
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Clear; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |