Part Details for UB2-25H1 by NKK Switches
Overview of UB2-25H1 by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBN25H125S1FPQ-A0#CB0 | Renesas Electronics Corporation | IGBT 1250V 25A TO-247A Built-In FRD | |
10127397-25H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP+18S Right Angle, Through Hole | |
10127397-25H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 3HP+12S+3HP Right Angle, Through Hole |
Price & Stock for UB2-25H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |