Part Details for UB200-12GM-E4-V1 by PEPPERL+FUCHS GmbH
Overview of UB200-12GM-E4-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB200-12GM-E4-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7964
|
Newark | Ultrasonic |Pepperl+Fuchs UB200-12GM-E4-V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.5100 / $472.2500 | Buy Now |
DISTI #
2046-UB200-12GM-E4-V1-ND
|
DigiKey | ULTRASONIC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$390.9600 | Buy Now |
DISTI #
UB200-12GM-E4-V1
|
TME | Sensor: ultrasonic, straight, Range: 15÷200mm, NPN / NO / NC, 30mA Min Qty: 1 | 0 |
|
$408.4400 | RFQ |