Part Details for UB215KKG015C-1JC by NKK Switches
Overview of UB215KKG015C-1JC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215KKG015C-1JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4419
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKG015C-1JC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $21.7600 | Buy Now |
DISTI #
UB215KKG015C-1JC-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3500 | Buy Now |
DISTI #
633-UB215KKG015C-1JC
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$14.3500 | Order Now |
DISTI #
71044544
|
RS | Switch, P/B, SPDT, ON-(ON),SQ, Red LED, Sculpted Clear/Red Cap,0.4VA,28VAC/DC, Solder | NKK Switches UB215KKG015C-1JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4700 / $14.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.6600 | Buy Now |
DISTI #
UB215KKG015C-1JC
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.1900 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 20 |
|
$8.9000 / $13.4400 | Buy Now |
Part Details for UB215KKG015C-1JC
UB215KKG015C-1JC CAD Models
UB215KKG015C-1JC Part Data Attributes
|
UB215KKG015C-1JC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215KKG015C-1JC
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.335 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.24 mm | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for UB215KKG015C-1JC
This table gives cross-reference parts and alternative options found for UB215KKG015C-1JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB215KKG015C-1JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB15KKG01N-B | Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 16.20mm_; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | UB215KKG015C-1JC vs UB15KKG01N-B |
UB15NKG01N-F | Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Rectangular, Button; Actuator Cap Color: Green; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 22.40mm x 16.20mm; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | UB215KKG015C-1JC vs UB15NKG01N-F |
MB2411A2G01-FC | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKG015C-1JC vs MB2411A2G01-FC |
MB2511JG01-E | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | UB215KKG015C-1JC vs MB2511JG01-E |
MB2411S2G01-FC | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKG015C-1JC vs MB2411S2G01-FC |
MB2511JG01-A | Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | UB215KKG015C-1JC vs MB2511JG01-A |
UB215SKG015C-1JB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount, | NKK Switches | UB215KKG015C-1JC vs UB215SKG015C-1JB |
MB2411E2G01-FC | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKG015C-1JC vs MB2411E2G01-FC |
MB2411S2G01-HA | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKG015C-1JC vs MB2411S2G01-HA |
MB2411A2G01-HB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKG015C-1JC vs MB2411A2G01-HB |