There are no models available for this part yet.
Overview of UB215KKG015C-3JB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for UB215KKG015C-3JB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X4420
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKG015C-3JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $21.7600 | Buy Now | |
DISTI #
3937-UB215KKG015C-3JB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$16.1818 / $24.4400 | Buy Now | |
DISTI #
UB215KKG015C-3JB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
11 In Stock |
|
$8.7500 / $14.3500 | Buy Now | |
DISTI #
633-215KKG015C3JB
|
Mouser Electronics | Pushbutton Switches SPDT ON-MOM UB SERIES RoHS: Compliant | 0 |
|
$9.7500 / $14.3500 | Order Now | |
DISTI #
71044545
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Red LED, Flat Clear/White Cap,0.4VA,28VAC/DC, Sldr | NKK Switches UB215KKG015C-3JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4700 / $14.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.6600 | Buy Now | ||
DISTI #
UB215KKG015C-3JB
|
TTI | Pushbutton Switches SPDT ON-MOM UB SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.5100 / $15.9800 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 17 |
|
$8.9000 / $13.4400 | Buy Now |
CAD Models for UB215KKG015C-3JB by NKK Switches
Part Data Attributes for UB215KKG015C-3JB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
JESD-609 Code
|
e4
|
Switch Type
|
PUSHBUTTON SWITCH
|