Part Details for UB215KKG015C by NKK Switches
Overview of UB215KKG015C by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB215KKG015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4417
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKG015C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $20.4400 | Buy Now |
DISTI #
UB215KKG015C-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$8.2250 / $13.7600 | Buy Now |
DISTI #
633-UB215KKG015C
|
Mouser Electronics | Pushbutton Switches SPDT ON(ON) RED LED SOLDER LUG BODY ONLY RoHS: Compliant | 0 |
|
$9.3000 / $13.7600 | Order Now |
DISTI #
71044542
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Red LED, Snap-In, No Cap,0.4VA,28VAC/DC, Solder | NKK Switches UB215KKG015C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $12.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.0200 | Buy Now |
DISTI #
UB215KKG015C
|
TTI | Pushbutton Switches SPDT ON(ON) RED LED SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9300 / $11.7300 | Buy Now |
DISTI #
UB215KKG015C
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$12.3000 / $14.3800 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 20 |
|
$8.3600 / $12.6200 | Buy Now |
Part Details for UB215KKG015C
UB215KKG015C CAD Models
UB215KKG015C Part Data Attributes
|
UB215KKG015C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215KKG015C
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 17.40mm_; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |