Part Details for UB215KKG015D by NKK Switches
Overview of UB215KKG015D by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215KKG015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4421
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKG015D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $20.4400 | Buy Now |
DISTI #
3937-UB215KKG015D-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$15.2000 / $22.9500 | Buy Now |
DISTI #
UB215KKG015D-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7600 | Buy Now |
DISTI #
633-UB215KKG015D
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$13.7600 | Order Now |
DISTI #
71044549
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Amber LED, Snap-In, No Cap,0.4VA,28VAC/DC, Solder | NKK Switches UB215KKG015D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9300 / $13.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.0200 | Buy Now |
DISTI #
UB215KKG015D
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.4100 / $15.2600 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 23 |
|
$8.3600 / $12.6200 | Buy Now |
Part Details for UB215KKG015D
UB215KKG015D CAD Models
UB215KKG015D Part Data Attributes
|
UB215KKG015D
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215KKG015D
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 17.40mm_; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |