Part Details for UB215KKG015F-1JF by NKK Switches
Overview of UB215KKG015F-1JF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB215KKG015F-1JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4426
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKG015F-1JF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $21.7600 | Buy Now |
DISTI #
UB215KKG015F-1JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3500 | Buy Now |
DISTI #
633-UB215KKG015F1JF
|
Mouser Electronics | Pushbutton Switches Series UB2 Illuminate Pshbutton RoHS: Compliant | 1 |
|
$14.3500 / $16.8500 | Buy Now |
DISTI #
71044555
|
RS | Switch, P/B, SPDT, ON-(ON),SQ, Green LED, Sculpted Clear/Grn Cap,0.4VA,28VAC/DC, Sldr | NKK Switches UB215KKG015F-1JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4700 / $14.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.6600 | Buy Now |
DISTI #
UB215KKG015F-1JF
|
TTI | Pushbutton Switches Series UB2 Illuminate Pshbutton Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.8600 / $14.3200 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 6 |
|
$8.9000 / $13.4400 | Buy Now |
Part Details for UB215KKG015F-1JF
UB215KKG015F-1JF CAD Models
UB215KKG015F-1JF Part Data Attributes
|
UB215KKG015F-1JF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215KKG015F-1JF
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |