Part Details for UB215KKG016B-1JD by NKK Switches
Overview of UB215KKG016B-1JD by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215KKG016B-1JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UB215KKG016B-1JD-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9800 | Buy Now |
DISTI #
633-UB215KKG016B-1JD
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$26.9800 | Order Now |
DISTI #
71044561
|
RS | Switch, P/B, SPDT, ON-(ON),SQ, SB White LED, Clear/Amber Cap, Gold,0.4VA,28VAC/DC, Sldr | NKK Switches UB215KKG016B-1JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3400 / $26.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$20.7400 | Buy Now |
DISTI #
UB215KKG016B-1JD
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.3200 / $26.3900 | Buy Now |