Part Details for UB215KKG016CF-5JCF13 by NKK Switches
Overview of UB215KKG016CF-5JCF13 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB215KKG016CF-5JCF13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7661
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKG016CF-5JCF13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1000 / $35.0700 | Buy Now |
DISTI #
3937-UB215KKG016CF-5JCF13-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$29.2364 / $44.1600 | Buy Now |
DISTI #
360-3571-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$40.9900 | Buy Now |
DISTI #
633-15KKG016CF5JCF13
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$28.3300 / $35.0800 | Order Now |
DISTI #
71044567
|
RS | Switch, P/B, SPDT, ON-(ON),SQ, SB Red/Grn LED, Red/Grn Cap W/Start-Stop,0.4A,28VAC/DC | NKK Switches UB215KKG016CF-5JCF13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2200 / $39.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$19.2600 | Buy Now |
DISTI #
UB215KKG016CF-5JCF13
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.9400 / $26.4300 | Buy Now |
Part Details for UB215KKG016CF-5JCF13
UB215KKG016CF-5JCF13 CAD Models
UB215KKG016CF-5JCF13 Part Data Attributes
|
UB215KKG016CF-5JCF13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215KKG016CF-5JCF13
NKK Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |