Part Details for UB215KKG016CF by NKK Switches
Overview of UB215KKG016CF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215KKG016CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4433
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKG016CF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $26.5800 | Buy Now |
DISTI #
UB215KKG016CF-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$9.9626 / $16.8500 | Buy Now |
DISTI #
633-UB215KKG016CF
|
Mouser Electronics | Pushbutton Switches ON(ON) RED/GRN LED SOLDER LUG BODY ONLY RoHS: Compliant | 1 |
|
$11.4500 / $16.8500 | Buy Now |
DISTI #
71044562
|
RS | Switch, P/B, SPDT, ON-(ON),SQ, SB Red/Green LED, No Cap, Gold,0.4VA,28VAC/DC, Solder | NKK Switches UB215KKG016CF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8300 / $16.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.0200 | Buy Now |
DISTI #
UB215KKG016CF
|
TTI | Pushbutton Switches ON(ON) RED/GRN LED SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$12.9300 / $16.5600 | Buy Now |
DISTI #
UB215KKG016CF
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$16.2800 / $18.8700 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 7 |
|
$10.8700 / $16.4200 | Buy Now |
Part Details for UB215KKG016CF
UB215KKG016CF CAD Models
UB215KKG016CF Part Data Attributes:
|
UB215KKG016CF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215KKG016CF
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Red/Green; illumination voltage: 2.1, 3.5 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 17.40mm_; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |