There are no models available for this part yet.
Overview of UB215KKG01N-5A by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for UB215KKG01N-5A by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X4414
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKG01N-5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 / $14.9000 | Buy Now | |
DISTI #
UB215KKG01N-5A-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9 In Stock |
|
$6.6310 / $10.3000 | Buy Now | |
DISTI #
3937-UB215KKG01N-5A-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$10.7454 / $16.2400 | Buy Now | |
DISTI #
633-UB215KKG01N-5A
|
Mouser Electronics | Pushbutton Switches ON(ON) SNPIN .4VA BEVELED BLACK CAP RoHS: Compliant | 0 |
|
$6.6300 / $10.1100 | Order Now | |
DISTI #
70367347
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Snap-In, Beveled Black Cap,0.4VA,28VAC/DC, Solder | NKK Switches UB215KKG01N-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3400 / $9.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$7.0800 | Buy Now | ||
DISTI #
UB215KKG01N-5A
|
TTI | Pushbutton Switches ON(ON) SNPIN .4VA BEVELED BLACK CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.5600 / $8.2900 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 7 |
|
$5.9100 / $8.9300 | Buy Now |
CAD Models for UB215KKG01N-5A by NKK Switches
Part Data Attributes for UB215KKG01N-5A by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
JESD-609 Code
|
e4
|
Switch Type
|
PUSHBUTTON SWITCH
|