Part Details for UB215KKW016F-1JF by NKK Switches
Overview of UB215KKW016F-1JF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215KKW016F-1JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4484
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKW016F-1JF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8100 / $34.5800 | Buy Now |
DISTI #
3937-UB215KKW016F-1JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
Buy Now | |
DISTI #
UB215KKW016F-1JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7100 | Buy Now |
DISTI #
633-UB215KKW016F-1JF
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$24.7100 | Order Now |
DISTI #
71044623
|
RS | Switch, P/B, SPDT, ON-(ON),SQ, SB Green LED, Beveled Clear/Green Cap,5A,125VAC, Solder | NKK Switches UB215KKW016F-1JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2200 / $24.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$18.9900 | Buy Now |
DISTI #
UB215KKW016F-1JF
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.5600 / $22.6000 | Buy Now |