There are no models available for this part yet.
Overview of UB215KKW01N by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UB215KKW01N by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-UB215KKW01N-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$8.6000 / $13.0000 | Buy Now | |
DISTI #
UB215KKW01N-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12 In Stock |
|
$7.6900 | Buy Now | |
DISTI #
633-UB215KKW01N
|
Mouser Electronics | Pushbutton Switches SPDT ON(ON) SOLDER LUG BODY ONLY 6A RoHS: Compliant | 0 |
|
$6.0400 / $7.6200 | Order Now | |
DISTI #
71044629
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Snap-In, No Cap,5A,125VAC, Solder | NKK Switches UB215KKW01N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1300 / $7.5700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$5.6800 | Buy Now | ||
DISTI #
UB215KKW01N
|
TTI | Pushbutton Switches SPDT ON(ON) SOLDER LUG BODY ONLY 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4800 / $8.3300 | Buy Now | |
DISTI #
UB215KKW01N
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$7.2000 / $8.3700 | RFQ | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 1 |
|
$4.7300 / $7.1500 | Buy Now |
CAD Models for UB215KKW01N by NKK Switches
Part Data Attributes for UB215KKW01N by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|
Want to compare parts?
-
NKK SwitchesLow Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 17.40mm_; Rating: 5; Illumination: Non-IlluminatedVS
-