Part Details for UB215SKG035C-1JB by NKK Switches
Overview of UB215SKG035C-1JB by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215SKG035C-1JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4502
|
Newark | Low Profile Pushbutton |Nkk Switches UB215SKG035C-1JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $20.9800 | Buy Now |
DISTI #
UB215SKG035C-1JB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32 In Stock |
|
$9.2250 / $14.3900 | Buy Now |
DISTI #
633-UB215SKG035C-1JB
|
Mouser Electronics | Pushbutton Switches ON(ON) SQUARE PCB RED LED ILLUM 0.4A RoHS: Compliant | 1 |
|
$9.6200 / $12.3700 | Buy Now |
DISTI #
70367360
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Red LED, PCB, Clear/White Cap,0.4VA,28VAC/DC, PC | NKK Switches UB215SKG035C-1JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4200 / $14.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.2700 | Buy Now |
DISTI #
UB215SKG035C-1JB
|
TTI | Pushbutton Switches ON(ON) SQUARE PCB RED LED ILLUM 0.4A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.9600 / $15.5500 | Buy Now |
Part Details for UB215SKG035C-1JB
UB215SKG035C-1JB CAD Models
UB215SKG035C-1JB Part Data Attributes
|
UB215SKG035C-1JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215SKG035C-1JB
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.335 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.24 mm | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for UB215SKG035C-1JB
This table gives cross-reference parts and alternative options found for UB215SKG035C-1JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB215SKG035C-1JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2411A2G03-FB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | NKK Switches | UB215SKG035C-1JB vs MB2411A2G03-FB |
M2B15BA5G13-BC | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | UB215SKG035C-1JB vs M2B15BA5G13-BC |
MB2411S2G03-FB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | NKK Switches | UB215SKG035C-1JB vs MB2411S2G03-FB |
M2B15BA5G03-CG | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Blue; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | UB215SKG035C-1JB vs M2B15BA5G03-CG |
UB15SKG03E-FB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB215SKG035C-1JB vs UB15SKG03E-FB |
MB2511S2G13-BB | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB215SKG035C-1JB vs MB2511S2G13-BB |
MB2411S2G05-HA | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | UB215SKG035C-1JB vs MB2411S2G05-HA |
UB15RKG03C-JF | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB215SKG035C-1JB vs UB15RKG03C-JF |
UB15RKG03F-CB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB215SKG035C-1JB vs UB15RKG03F-CB |
UB15RKG03E-JF | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB215SKG035C-1JB vs UB15RKG03E-JF |