Part Details for UB215SKG035F by NKK Switches
Overview of UB215SKG035F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215SKG035F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4511
|
Newark | Low Profile Pushbutton |Nkk Switches UB215SKG035F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $19.5800 | Buy Now |
DISTI #
3937-UB215SKG035F-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
13 In Stock |
|
$14.5636 / $22.0000 | Buy Now |
DISTI #
UB215SKG035F-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1700 | Buy Now |
DISTI #
633-UB215SKG035F
|
Mouser Electronics | Pushbutton Switches ON(ON) GRN LED .4VA PC TERM BODY ONLY RoHS: Compliant | 0 |
|
$13.1700 | Order Now |
DISTI #
71044638
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Green LED, PCB, No Cap,0.4VA,28VAC/DC, PC | NKK Switches UB215SKG035F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3800 / $13.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$9.5900 | Buy Now |
DISTI #
UB215SKG035F
|
TTI | Pushbutton Switches ON(ON) GRN LED .4VA PC TERM BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$9.7700 / $14.0400 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 13 |
|
$8.0100 / $12.1000 | Buy Now |
Part Details for UB215SKG035F
UB215SKG035F CAD Models
UB215SKG035F Part Data Attributes
|
UB215SKG035F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215SKG035F
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |