Part Details for UB215SKG036CF-1JB by NKK Switches
Overview of UB215SKG036CF-1JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB215SKG036CF-1JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4523
|
Newark | Low Profile Pushbutton |Nkk Switches UB215SKG036CF-1JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $29.4500 | Buy Now |
DISTI #
UB215SKG036CF-1JB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
22 In Stock |
|
$11.8500 / $18.7700 | Buy Now |
DISTI #
633-UB215SKG036CF1JB
|
Mouser Electronics | Pushbutton Switches ON(ON)PC RED/GRN LED SCULPTRD CLR/WHT CA RoHS: Compliant | 97 |
|
$13.0300 / $17.0500 | Buy Now |
DISTI #
70367368
|
RS | Switch, P/B, SPDT, ON-(ON),SQ, SB Red/Green LED, PCB, Clear/Wht Cap,0.4VA,28VAC/DC, PC | NKK Switches UB215SKG036CF-1JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6300 / $18.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$14.4200 | Buy Now |
DISTI #
UB215SKG036CF-1JB
|
TTI | Pushbutton Switches ON(ON)PC RED/GRN LED SCULPTRD CLR/WHT CA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.4000 / $16.8200 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 3 |
|
$12.0500 / $18.1900 | Buy Now |
Part Details for UB215SKG036CF-1JB
UB215SKG036CF-1JB CAD Models
UB215SKG036CF-1JB Part Data Attributes
|
UB215SKG036CF-1JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215SKG036CF-1JB
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.335 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.24 mm | |
Body Height | 10.007 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED LCP | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.9 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |