Part Details for UB215SKG036CF by NKK Switches
Overview of UB215SKG036CF by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215SKG036CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4522
|
Newark | Low Profile Pushbutton |Nkk Switches UB215SKG036CF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $27.9000 | Buy Now |
DISTI #
3937-UB215SKG036CF-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$20.7455 / $31.3300 | Buy Now |
DISTI #
UB215SKG036CF-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
$12.5163 / $18.4100 | Buy Now |
DISTI #
633-UB215SKG036CF
|
Mouser Electronics | Pushbutton Switches ON(ON) PC RED/GREEN LED BODY ONLY .4VA RoHS: Compliant | 0 |
|
$12.5100 / $18.4100 | Order Now |
DISTI #
71044647
|
RS | Switch, P/B, SPDT, ON-(ON),Square, SB Red/Green LED, PCB, No Cap,0.4VA,28VAC/DC, PC | NKK Switches UB215SKG036CF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3000 / $18.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$13.6600 | Buy Now |
DISTI #
UB215SKG036CF
|
TTI | Pushbutton Switches ON(ON) PC RED/GREEN LED BODY ONLY .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.7500 / $19.0100 | Buy Now |
DISTI #
UB215SKG036CF
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$16.3600 / $18.8700 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 3 |
|
$11.4100 / $17.2300 | Buy Now |
Part Details for UB215SKG036CF
UB215SKG036CF CAD Models
UB215SKG036CF Part Data Attributes
|
UB215SKG036CF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215SKG036CF
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Red/Green; illumination voltage: 2.1, 3.5 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |