There are no models available for this part yet.
Overview of UB215SKG036G-1JB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for UB215SKG036G-1JB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X4535
|
Newark | Low Profile Pushbutton |Nkk Switches UB215SKG036G-1JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7700 / $37.8400 | Buy Now | |
DISTI #
3937-UB215SKG036G-1JB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
148 In Stock |
|
$31.5454 / $47.6500 | Buy Now | |
DISTI #
UB215SKG036G-1JB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
16 In Stock |
|
$18.8148 / $27.8400 | Buy Now | |
DISTI #
633-UB215SKG036G-1JB
|
Mouser Electronics | Pushbutton Switches ON(ON) SQ PCB .4 SUPER BLUE LED ILLUM RoHS: Compliant | 0 |
|
$18.8100 / $27.6100 | Order Now | |
DISTI #
71044668
|
RS | Switch, P/B, SPDT, ON-(ON),SQ, SB Blue LED, PCB, Clear/White Cap,0.4VA,28VAC/DC, PC | NKK Switches UB215SKG036G-1JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3700 / $27.0200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$20.7900 | Buy Now | ||
DISTI #
UB215SKG036G-1JB
|
TTI | Pushbutton Switches ON(ON) SQ PCB .4 SUPER BLUE LED ILLUM Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.9300 / $23.0000 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 148 |
|
$17.3500 / $26.2100 | Buy Now |
CAD Models for UB215SKG036G-1JB by NKK Switches
Part Data Attributes for UB215SKG036G-1JB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
JESD-609 Code
|
e4
|
Switch Type
|
PUSHBUTTON SWITCH
|