Part Details for UB215SKW035C by NKK Switches
Overview of UB215SKW035C by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215SKW035C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4546
|
Newark | Low Profile Pushbutton |Nkk Switches UB215SKW035C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3000 / $19.1200 | Buy Now |
DISTI #
3937-UB215SKW035C-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$14.2182 / $21.4700 | Buy Now |
DISTI #
UB215SKW035C-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$12.6700 | Buy Now |
DISTI #
633-UB215SKW035C
|
Mouser Electronics | Pushbutton Switches SPDT ON(ON) RED LED PC BODY ONLY 6A RoHS: Compliant | 0 |
|
$10.1500 / $12.3900 | Order Now |
DISTI #
70367373
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB Mount, Red LED, PCB, No Cap,5A,125VAC, PC | NKK Switches UB215SKW035C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4400 / $12.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$9.3700 | Buy Now |
DISTI #
UB215SKW035C
|
TTI | Pushbutton Switches SPDT ON(ON) RED LED PC BODY ONLY 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.6800 / $13.7300 | Buy Now |
DISTI #
UB215SKW035C
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$11.9500 / $13.8400 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 7 |
|
$7.8200 / $11.8100 | Buy Now |
Part Details for UB215SKW035C
UB215SKW035C CAD Models
UB215SKW035C Part Data Attributes
|
UB215SKW035C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215SKW035C
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |