Part Details for UB215SKW035F-3JF by NKK Switches
Overview of UB215SKW035F-3JF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB215SKW035F-3JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4563
|
Newark | Low Profile Pushbutton |Nkk Switches UB215SKW035F-3JF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $20.5200 | Buy Now |
DISTI #
UB215SKW035F-3JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8000 | Buy Now |
DISTI #
633-UB215SKW035F-3JF
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$13.8000 | Order Now |
DISTI #
71044690
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Green LED, PCB, Flat Clear/Green Cap,5A,125VAC, PC | NKK Switches UB215SKW035F-3JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9600 / $13.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.0500 | Buy Now |
DISTI #
UB215SKW035F-3JF
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.5100 / $13.6600 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 8 |
|
$8.3800 / $12.6700 | Buy Now |
Part Details for UB215SKW035F-3JF
UB215SKW035F-3JF CAD Models
UB215SKW035F-3JF Part Data Attributes:
|
UB215SKW035F-3JF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215SKW035F-3JF
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |