Part Details for UB216KKW015C by NKK Switches
Overview of UB216KKW015C by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB216KKW015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4604
|
Newark | Low Profile Pushbutton |Nkk Switches UB216KKW015C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $21.6000 | Buy Now |
DISTI #
UB216KKW015C-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$7.5629 / $13.0500 | Buy Now |
DISTI #
633-UB216KKW015C
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON RED LED SOLDER LUG BODY ONLY RoHS: Compliant | 0 |
|
$9.6400 / $13.0500 | Order Now |
DISTI #
71044725
|
RS | Switch, P/B, SPDT, ON-ON, Square, Red LED, Snap-In, No Cap,5A,125VAC, Solder | NKK Switches UB216KKW015C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 / $13.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.5800 | Buy Now |
DISTI #
UB216KKW015C
|
TTI | Pushbutton Switches SPDT ON-ON RED LED SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.8300 / $12.3900 | Buy Now |
DISTI #
UB216KKW015C
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-ON, red Min Qty: 1 | 0 |
|
$13.2200 / $15.3900 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 1 |
|
$13.3400 / $22,075.0000 | Buy Now |